Macronix International Co., Ltd.MX29GL128FLT2I-90G TRFlash
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 56-Pin TSOP-I
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 23 | |
| 128Kbyte x 128 | |
| 8Words/16byte | |
| 8/16 | |
| 16M/8M | |
| Yes | |
| Asynchronous | |
| 90 | |
| 125/Chip | |
| 30 | |
| 180000/Chip | |
| 30 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|9.5 to 10.5 | |
| 30 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 14 mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 56 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

