Macronix International Co., Ltd.MX29F200CBTI-70G/TRAYFlash
NOR Flash Parallel 5V 2M-bit 256K x 8/128K x 16 70ns 48-Pin TSOP-I
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 2M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 18/17 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 3 | |
| 8/16 | |
| 256K/128K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 32/Chip | |
| 6800/Chip | |
| 30 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

