Macronix International Co., Ltd.MX29F040CTI-70G/TRAYFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin TSOP-I
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 19 | |
| 64Kbyte x 8 | |
| 8 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 32/Chip | |
| 13500/Chip | |
| 35 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 8 |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

