Macronix International Co., Ltd.MX29F040CQI-90GFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 90ns 32-Pin PLCC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 19 | |
| 64Kbyte x 8 | |
| 8 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 90 | |
| 32/Chip | |
| 13500/Chip | |
| 35 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 2.79 mm |
| Package Width | 11.43 mm |
| Package Length | 14.05 mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
