Macronix International Co., Ltd.MX29F040CQC-70G/TUBEFlash
NOR Flash Parallel 5V 4M-bit 512K x 8 70ns 32-Pin PLCC
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| No | |
| Symmetrical | |
| 19 | |
| 64Kbyte x 8 | |
| 8 | |
| 512K | |
| Yes | |
| Asynchronous | |
| 70 | |
| 32/Chip | |
| 13500/Chip | |
| 35 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 30 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 2.79 |
| Package Width | 11.43 |
| Package Length | 14.05 |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
