Macronix International Co., Ltd.MX25R3235FM1IH0Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 12ns 8-Pin SOP N
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 1024 | |
| 256byte | |
| 1/2/4 | |
| 32M/16M/8M | |
| Yes | |
| Synchronous | |
| 12 | |
| 120/Chip | |
| 10/Page | |
| 75nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 1.8|3.3 | |
| 3.6 | |
| 1.65 to 3.6 | |
| 9 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP N |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

