Macronix International Co., Ltd.MX25R1635FM2IH2Flash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 12ns 8-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 16M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 512 | |
| 4/4/4/4Mb | |
| 4 | |
| 256byte | |
| 1/2/4 | |
| 16M/8M/4M | |
| Yes | |
| Synchronous | |
| 12 | |
| 60/Chip | |
| 10/Page | |
| 75nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.65 | |
| 80 | |
| 1.8|3.3 | |
| 3.6 | |
| 1.65 to 3.6 | |
| 9 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.28 |
| Package Length | 5.23 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

