Macronix International Co., Ltd.MX25L8006EPI-12G TRFlash
NOR Flash Serial (SPI, Dual SPI) 3.3V 8M-bit 8M/4M x 1/2-bit 8ns 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 256 | |
| 256byte | |
| 1/2 | |
| 8M/4M | |
| Yes | |
| Synchronous | |
| 8 | |
| 15/Chip | |
| 5/Page | |
| Serial (SPI, Dual SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 12 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Through Hole |
| Package Height | 3.43(Max) |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
