Macronix International Co., Ltd.MX25L6445EZNI-10GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin WSON EP
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 4096 | |
| 256byte | |
| 1/2/4 | |
| 64M/32M/16M | |
| Yes | |
| Synchronous | |
| 12 | |
| 80/Chip | |
| 5/Page | |
| 110nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 22 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 8 mm |
| Package Length | 6 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

