Macronix International Co., Ltd.MX25L6406EMI-12GFlash
NOR Flash Serial (SPI, Dual SPI) 3.3V 64M-bit 64M x 8/32M x 16 8ns 16-Pin SOP
| Compliant | |
| 3A991b.1.a. | |
| NRND | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 64M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 2048 | |
| 256byte | |
| 8/16 | |
| 64M/32M | |
| Yes | |
| Synchronous | |
| 8 | |
| 80/Chip | |
| 3/Page | |
| 110nm | |
| Serial (SPI, Dual SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000(Typ) | |
| Mounting | Surface Mount |
| Package Height | 2.39 mm |
| Package Width | 7.52 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

