Macronix International Co., Ltd.MX25L5121EMC-20GFlash
NOR Flash Serial-SPI 3.3V 512K-bit 512K x 1 18ns 8-Pin SOP N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512K | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 16 | |
| 32byte | |
| 1 | |
| 512K | |
| Yes | |
| Synchronous | |
| 18 | |
| 2/Chip | |
| 0.65/Page | |
| Serial-SPI | |
| 2.7 | |
| 45 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 15 | |
| 12 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| No | |
| No | |
| 100000(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP N |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
