Macronix International Co., Ltd.MX25L3233FZBI-08Q TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin USON EP
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 32M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 1024 | |
| 256byte | |
| 1/2/4 | |
| 32M/16M/8M | |
| Yes | |
| Synchronous | |
| 8 | |
| 30/Chip | |
| 1.2/Page | |
| 75nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.65 | |
| 3|3.3 | |
| 3.6 | |
| 2.65 to 3.6 | |
| 17 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
