Macronix International Co., Ltd.MX25L25745GMI-08GFlash
NOR Flash Serial-SPI 3V/3.3V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 8ns 16-Pin SOP
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 256M | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 4Kbyte x 8192 | |
| 256byte | |
| 1/2/4 | |
| 256M/128M/64M | |
| Yes | |
| Synchronous | |
| 8 | |
| 210/Chip | |
| 0.75/Page | |
| Serial-SPI | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.52 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
