Macronix International Co., Ltd.MX25L12845GXDI-08G TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 24-Pin CSP-BGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 4096 | |
| 256byte | |
| 1/2/4 | |
| 128M/64M/32M | |
| Yes | |
| Synchronous | |
| 8 | |
| 100/Chip | |
| 0.75/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.65(Min) |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
