Top Searched
Macronix International Co., Ltd.MX25L12835FM2I-10GFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOP
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 4096 | |
| 256byte | |
| 1/2/4 | |
| 128M/64M/32M | |
| Yes | |
| Synchronous | |
| 8 | |
| 80/Chip | |
| 1.5/Page | |
| 75nm | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 133 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 25 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 5.28 mm |
| Package Length | 5.23 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

