Macronix International Co., Ltd.MX25L1006EMI-10GFlash
NOR Flash Serial (SPI, Dual SPI) 3.3V 1M-bit 1M/512K x 1/2-bit 8ns 8-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 4Kbyte x 32 | |
| 256byte | |
| 1/2 | |
| 1M/512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 2/Chip | |
| 3/Page | |
| Serial (SPI, Dual SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 12 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

