TDK-LambdaMWS65-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 11A 55W Medical 6-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 11 | |
| 55 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 0.4% | |
| 0.8% | |
| 1.25 | |
| 47 to 440 | |
| 82 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 120mV | |
| Yes | |
| -20 | |
| 70 | |
| 150 | |
| Mounting | Screw |
| Package Height | 25.4 mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

