GlenairMWDM2L-9SBSR1T-.110Connector D-Subminiature
Conn Micro-D SKT 9 POS 0.64mm Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| E | |
| No | |
| 35.3 | |
| 7.8 | |
| 14.2 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the micro d-subminiature MWDM2L-9SBSR1T-.110 DVI connector from Glenair. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. MWDM2L-9SBSR1T-.110 is housed in liquid crystal polymer. Its 9 terminals use the solder termination method. This product is 35.3 mm long, 14.2 mm tall and 7.8 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

