GlenairMWDM2L-51SBSH-.110Connector D-Subminiature

Conn Micro-D SKT 51 POS 1.27mm Solder ST Thru-Hole 51 Terminal 1 Port

The micro d-subminiature MWDM2L-51SBSH-.110 DVI connector from Glenair is ideal for communicating with any serial connections you have. This 3-row connector has a single port. Its pitch is 2.54 mm. It has a straight body orientation. This socket type connector's 51 contacts that are made out of copper alloy and plated with gold over nickel. MWDM2L-51SBSH-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 57.64 mm long, 13.41 mm tall and 8.92 mm deep. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $1,350.97
    1. 1+$1,350.97
    2. 2+$1,210.18
    3. 4+$1,169.72
    4. 7+$1,157.80
    5. 10+$865.16
    6. 20+$547.06
    7. 35+$480.77
    8. 50+$418.06
    9. 100+$348.38

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.