GlenairMWDM2L-37PBSP-.190Connector D-Subminiature

Conn Micro-D PIN 37 POS 0.64mm Solder ST Thru-Hole 37 Terminal 1 Port

This micro d-subminiature MWDM2L-37PBSP-.190 DVI connector from Glenair is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. MWDM2L-37PBSP-.190 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 59.4 mm long, 13.7 mm tall and 7.8 mm deep.

6 parts: Ships tomorrow

    Total$98.44Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $98.44

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.