GlenairMWDM2L-37CS-4K1-18MCable Assembly Other
Cable Assembly Unshielded 0.457m 24AWG Micro D-Subminiature to Micro D-Subminiature 37 to 37 POS M-SKT Crimp-Crimp
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Unshielded | |
| 37 to 37 | |
| M-SKT | |
| Micro D-Subminiature | |
| Micro D-Subminiature | |
| 0.457 | |
| Crimp-Crimp | |
| 24 | |
| -55 | |
| 150 | |
| Gold Over Nickel | |
| Beryllium Copper|Copper Alloy | |
| 3 | |
| Straight to Straight |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub to Micro D-Sub connector. It uses the crimp-crimp termination method. It has an unshielded cable. Its wire is 24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

