GlenairMWDM2L-31SSBConnector D-Subminiature
Conn Micro-D SKT 31 POS Solder Cup ST Panel Mount 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| MWDM2L-31SSB | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 31 | |
| 31 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 33.91 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MWDM2L-31SSB DVI connector from Glenair allows effective communication between your serial connections. This socket type connector's 31 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. MWDM2L-31SSB is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. Its 31 terminals use the solder cup termination method. This product is 33.91 mm long, 7.82 mm tall and 15.98 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

