GlenairMWDM2L-31P-4C4-.125BCable Assembly Other
Cable Assembly Uninsulated Wire 0.003m 24AWG Micro D-Subminiature 31 POS M Crimp Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uninsulated Wire | |
| 31 | |
| M | |
| Micro D-Subminiature | |
| Not Included | |
| 0.003 | |
| Crimp | |
| 24 | |
| -55 | |
| 150 | |
| Bulk | |
| Gold Over Nickel | |
| Copper Alloy | |
| 3 | |
| Straight |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 24 AWG. It has a single strand copper cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

