GlenairMWDM2L-25S-4K7-18BConnector D-Subminiature
Conn Micro-D SKT 25 POS 1.27mm Crimp ST Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| MWDM2L25S4K718B | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Nickel | |
| No | |
| 30.01 | |
| 10.9 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. Its wire is 24 AWG. It has an insulated wire cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

