GlenairMWDM2L-21SSSConnector D-Subminiature
Conn Micro-D SKT 21 POS Solder Cup ST Panel Mount 21 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| 27.56 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
This micro d-subminiature MWDM2L-21SSS DVI connector from Glenair is ideal for all your serial communication needs. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. MWDM2L-21SSS is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 27.56 mm long, 7.82 mm tall and 15.98 mm deep. Its 21 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

