GlenairMWDM2L-15SSMRPNConnector D-Subminiature

Conn Micro-D SKT 15 POS 0.64mm Solder RA SMD 15 Terminal 1 Port

Make the most secure connections between serial ports using the micro d-subminiature MWDM2L-15SSMRPN DVI connector from Glenair. Its pitch is 0.64 mm. It has a right angle body orientation. This 2-row connector has a single port. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 1 A. MWDM2L-15SSMRPN is housed in liquid crystal polymer. This product is 7.87 mm tall. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method.

1 part: Ships tomorrow

    Total$537.87Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1922+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $537.87

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.