GlenairMWDM2L-15SSBConnector D-Subminiature
Conn Micro-D SKT 15 POS 0.64mm Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro D-Subminiature | |
| RCP | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| A | |
| No | |
| 23.75 | |
| 15.98 | |
| 7.82 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The micro d-subminiature MWDM2L-15SSB DVI connector from Glenair is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. MWDM2L-15SSB is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder cup termination method. This product is 23.75 mm long, 7.82 mm tall and 15.98 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

