GlenairMWDM2L-15P-6K7-18BConnector D-Subminiature
Conn Micro-D PIN 15 POS 1.27mm Crimp ST Cable Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Nickel | |
| No | |
| 23.75 | |
| 10.57 | |
| 7.82 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Cable Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a Micro D-Sub connector. It uses the crimp termination method. It has an insulated wire cable. Its wire is 26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

