GlenairMWDM1L-25PCBRP-.110Connector D-Subminiature
Conn Micro-D PIN 25 POS 1.27mm Solder RA Thru-Hole 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum | |
| Cadmium | |
| No | |
| 30.1 | |
| 15.45 | |
| 7.87 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicating with serial connections is made easy with this micro d-subminiature MWDM1L-25PCBRP-.110 DVI connector from Glenair. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. MWDM1L-25PCBRP-.110 is housed in liquid crystal polymer. Its 25 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 30.01 mm long, 7.87 mm tall and 15.45 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

