GlenairMWDM1L-15PCBSNU-.110Connector D-Subminiature

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port

The micro d-subminiature MWDM1L-15PCBSNU-.110 DVI connector from Glenair is ideal for communicating with any serial connections you have. This 2-row connector has a single port. It has a straight body orientation. Its pitch is 2.54 mm. MWDM1L-15PCBSNU-.110 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. This product is 23.75 mm long, 13.67 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 15 terminals use the solder termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $671.2192
    1. 1+$671.2192

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.