Top Purchased
Inventus PowerMWA220024A-12AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 9.2A 220W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 9.2 | |
| 220 | |
| 37(Max)@230VAC | |
| 3(rms) | |
| 47 to 63 | |
| 20(Min) | |
| 90(Typ) | |
| IEC 320 C14 | |
| Black | |
| Floppy Connector Female | |
| Yes | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 950 | |
| Mounting | Desktop |
| Package Height | 39.5 |
| Package Width | 73.1 |
| Package Length | 216.4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

