Inventus PowerMWA150024A-12AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 6.3A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 6.3 | |
| 150 | |
| 37(Max)@230VAC | |
| 2(rms) | |
| 47 to 63 | |
| 25(Min) | |
| 91(Typ) | |
| IEC Male | |
| Black | |
| DIN Male | |
| Yes | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 700 | |
| Mounting | Desktop |
| Package Height | 38.7 |
| Package Width | 62.2 |
| Package Length | 192 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

