Inventus PowerMWA120015A-12AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 15V 8A 120W
| Compliant with Exemption | |
| EAR99 | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 8 | |
| 120 | |
| 37(Max)@230VAC | |
| 2(rms) | |
| 47 to 63 | |
| 30(Min) | |
| 90(Typ) | |
| IEC 320 C14 | |
| Black | |
| DIN Male | |
| Yes | |
| 1%(Max) | |
| Short Circuit|Over Voltage|Over Temperature|Over Current | |
| 0 | |
| 60 | |
| 700 | |
| Mounting | Desktop |
| Package Height | 38.65 |
| Package Width | 62.16 |
| Package Length | 191.98 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

