Inventus PowerMWA065024B-11AExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 3A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 3 | |
| 37(Max)@230VAC | |
| 1.5(rms) | |
| 47 to 63 | |
| 25(Min) | |
| 91(Typ) | |
| IEC Male | |
| Black | |
| DIN Male | |
| No | |
| 1%(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 60 | |
| 590 | |
| Mounting | Desktop |
| Package Height | 34.8 |
| Package Width | 55.9 |
| Package Length | 127.6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

