NXP SemiconductorsMW7IC2220NR1RF Amplifiers
RF Amp Single Power Amp 2.2GHz 32V 17-Pin TO-270 W T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 2200 | |
| 0.6 | |
| 31@2170MHz | |
| 43.01@2170MHz | |
| 13 | |
| 14(Typ)@2170MHz | |
| 5(Typ) | |
| 5(Typ) | |
| 32 | |
| 24 | |
| 28 | |
| Single | |
| 225 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 17.58(Max) mm |
| PCB changed | 17 |
| Standard Package Name | TO |
| Supplier Package | TO-270 W |
| 17 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
