| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single Dual Source |
| Type | MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Mode of Operation | 2-Tone |
| Maximum Drain-Source Voltage (V) | 68 |
| Maximum Gate-Source Voltage (V) | 12 |
| Maximum Gate Threshold Voltage (V) | 2.7 |
| Maximum VSWR | 5 |
| Maximum Gate-Source Leakage Current (nA) | 500 |
| Maximum IDSS (uA) | 10 |
| Typical Input Capacitance @ Vds (pF) | 30@28V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 21@28V |
| Typical Output Capacitance @ Vds (pF) | 25@28V |
| Maximum Output Power (W) | 4(Typ) |
| Typical Power Gain (dB) | 19 |
| Maximum Frequency (MHz) | 2000 |
| Minimum Frequency (MHz) | 1 |
| Typical Drain Efficiency (%) | 33 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.74 |
| Package Width | 5.85 |
| Package Length | 6.61 |
| PCB changed | 4 |
| Supplier Package | PLD-1.5 |
| Pin Count | 4 |
| Lead Shape | No Lead |