NXP SemiconductorsMW5IC970NBR1RF Amplifiers
RF Amp Single Power Amp 900MHz 17-Pin TO-272 W T/R
| Compliant with Exemption | |
| 5A991g. | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 900 | |
| 2 | |
| 30@870.1MHz | |
| 48.45 | |
| 12(Typ)@870.1MHz | |
| 10(Typ) | |
| 10(Typ) | |
| 28 | |
| Single | |
| 200 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.64(Max) mm |
| Package Width | 9.07(Max) mm |
| Package Length | 23.67(Max) mm |
| PCB changed | 17 |
| Standard Package Name | TO |
| Supplier Package | TO-272 W |
| 17 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

