SL Power / Advanced EnergyMW172KB0503F01External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 3A 15W Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 3 | |
| 15 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 0.4@90VAC | |
| 47 to 63 | |
| 18@115VAC | |
| IEC 320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| No | |
| 50mV(Max) | |
| Over Current|Short Circuit | |
| Mounting | Desktop |
| Package Height | 32 |
| Package Width | 46 |
| Package Length | 84 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
