SamtecMW-10-03-G-D-235-075-P-TRConnector Headers and PCB Receptacles
Conn Board Stacker HDR 20 POS 1mm Solder ST Top Entry SMD FLEX STACK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.5/Contact | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 5.21 | |
| 7.87 | |
| FLEX STACK | |
| Surface Mount |
This board stacker MW-10-03-G-D-235-075-P-TR header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 2.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This connector has an operating temperature of -55 to 125 °C. This product is 10 mm long, 7.87 mm tall and 5.21 mm deep. MW-10-03-G-D-235-075-P-TR is housed in black/natural liquid crystal polymer. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

