SamtecMW-07-03-G-D-164-065Connector Headers and PCB Receptacles
Conn Board Stacker HDR 14 POS 1mm Solder ST Top Entry SMD FLEX STACK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 7 | |
| 5.21 | |
| 5.81 | |
| FLEX STACK | |
| Surface Mount |
Use this board stacker MW-07-03-G-D-164-065 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7 mm long, 5.81 mm tall and 5.21 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. MW-07-03-G-D-164-065 is housed in black/natural liquid crystal polymer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

