SamtecMW-05-03-G-D-145-075Connector Headers and PCB Receptacles
Conn Board Stacker HDR 10 POS 1mm Solder ST Top Entry SMD FLEX STACK Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1 | |
| 2.5/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 5 | |
| 5.21 | |
| 5.58 | |
| FLEX STACK | |
| Surface Mount |
As an added safety precaution, the board stacker MW-05-03-G-D-145-075 header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.5 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. MW-05-03-G-D-145-075 is housed in black/natural liquid crystal polymer. It uses the solder termination method. This product is 5 mm long, 5.58 mm tall and 5.21 mm deep. This connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

