PHOENIX CONTACTMVSTBW 2.5/ 3-ST-5.08Connector Terminal Blocks
Conn Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Screw | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.157 | |
| 15.24 | |
| 12.6 | |
| 26 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This MVSTBW 2.5/ 3-ST-5.08 PCB terminal block from Phoenix Contact will do just that! This F connector has 3 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. MVSTBW 2.5/ 3-ST-5.08 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 15.24 mm long, 26 mm tall and 12.6 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

