Stackpole Electronics, IncMVM5JB330RResistor Fixed Single-Through Hole
Res Metal Oxide 330 Ohm 5% 5W ±200ppm/°C Ceramic RDL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 330 | |
| 5% | |
| 350 | |
| 5 | |
| Metal Oxide | |
| -55 | |
| 150 | |
| ±200 | |
| 70 to 150 | |
| No | |
| Yes | |
| Ceramic | |
| Radial | |
| 2 | |
| 5 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 13 | |
| 9.5 | |
| 25 | |
| 0.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

