Bel Power SolutionsMVLT110-1301AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 9.2A 110W 17-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 12 | |
| 9.2 | |
| 110 | |
| 90 | |
| 264 | |
| 0.3% | |
| 1% | |
| 2.5(rms) | |
| 47 to 63 | |
| ±3 | |
| 82(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| 0 | |
| 50 | |
| Mounting | Screw |
| Package Height | 27.25 |
| Package Width | 77.2 |
| Package Length | 127 |
| PCB changed | 17 |
| 17 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
