Reduced Price
NXP SemiconductorsMVF60NN152CMK50Microprocessors - MPUs
MPU Vybrid VF6xx 32bit 500MHz/167MHz 364-Pin LFBGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| VF6xx | |
| ARM Cortex A5|ARM Cortex M4 | |
| ARM | |
| 2 | |
| 32 | |
| 32KB | |
| 512KB/SRAM | |
| 500|167 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 5 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 2 | |
| MII/RMII | |
| 10Mbps/100Mbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 2040 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 364 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 364 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

