Murata Power SolutionsMVAD065-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 5A 60W Medical 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 300 | |
| 3000VAC | |
| 1.4 | |
| 47 to 63 | |
| ±0.5 | |
| 88(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -10 | |
| 50 | |
| Mounting | Screw |
| Package Height | 31.5 |
| Package Width | 50.8 |
| Package Length | 101.6 |
| PCB changed | 8 |
| 8 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this MVAD065-12 AC to DC power supply from Murata Power Solutions. It has a voltage of 12 V and maximum output power of 60 W. This part's single output can handle a current up to 5 A. This part has a minimum operating temperature of -10 °C and a maximum of 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

