Murata Power SolutionsMVAC400-24AFDAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 16.7A 400W 22-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 16.7 | |
| 400 | |
| 90 | |
| 115|230 | |
| 264 | |
| 127 | |
| 300 | |
| 4000VAC | |
| 1% | |
| 1% | |
| 5.5 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -10 | |
| 70 | |
| 362.87 | |
| Mounting | Screw |
| Package Height | 35.56 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 22 |
| 22 |
Your electronic devices will need this MVAC400-24AFD AC to DC power supply from Murata Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 24 V and maximum output power of 250 W. This part's single output can handle a current up to 16.7 A. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

