Analog DevicesMUX08FSZAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 2100@±15V | |
| 2000@±15V | |
| 400@±15V | |
| Single | |
| Single | |
| ±18 | |
| 5@15V/-1.8@-15V | |
| 12@15V/-3.8@-15V | |
| 25 | |
| 400@±15V | |
| 400 to 1000 | |
| 10 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

