50-75% Off
Analog DevicesMUX08EQAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 2100@±15V | |
| 2000@±15V | |
| 400@±15V | |
| Single | |
| Single | |
| ±18 | |
| 8@5V/-2.5@-5V | |
| 12@15V/-3.8@-15V | |
| 25 | |
| 300@±15V | |
| 250 to 400 | |
| 10 | |
| Dual | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

