SamtecMUSB-05-S-B-SM-AConnector USB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mini USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 50 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 10 | |
| 9.5 | |
| 4 | |
| Surface Mount |
Utilize your audio and video with the mini USB 2.0 type b MUSB-05-S-B-SM-A audio and video connector from Samtec. This F connector's 5 contacts that are made out of phosphor bronze and plated with gold. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a female type gender. It has a right angle body orientation. Its pitch is 0.8 mm. MUSB-05-S-B-SM-A is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. Its 5 terminals use the solder termination method. This product is 9.9 mm long, 4 mm tall and 9.2 mm deep. This part has an operating temperature range of -50 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

